help desk software
PS07-A16MP-6P by same sky®’s
Image is representational - see mfr. specs

PS07-A16MP-6P

Same Sky®’s

19 mm - 1.5 mA Excitation - 1.6 MPa - 6 Pin - Analog Output - Absolute Pressure Sensor ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

PS07-A16MP-6P is a sealed gauge pressure sensor designed to measure pressures from 0 to 16 MPa with high accuracy and reliability. The sensor features a stainless steel 316L housing and diaphragm with silicon oil filling, temperature compensation across 0–70°C, and an o-ring seal for robust operation. It delivers a full-scale span output of 60–150 mV with excellent repeatability (±0.03% FS typical) and low hysteresis (±0.05% FS maximum), ensuring precise pressure monitoring in demanding industrial applications. The sensor operates reliably across -40°C to +125°C and withstands vibration up to 20 G and shock of 100 G for 10 ms, making it suitable for hydraulic systems, process control, and high-pressure fluid measurement applications.

Search Keywords: PS07A16MP6P

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Same Sky®’s
Part No:
PS07-A16MP-6P
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
9026204000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Box

IN STOCK: 10

Can Ship immediately

Minimum Order Quantity: 2

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
2
$56.39
5
$52.72
10
$51.14
30
$48.63
50
$47.47
100
$45.89
250 +
$43.80

Tools/3D Models

Product Guides