help desk software
PS06-G160KP-5W by same sky®’s
Image is representational - see mfr. specs

PS06-G160KP-5W

Same Sky®’s

19 mm - 1.5 mA Excitation - 160 kPa - 5 Wires - Analog Output - Gauge Pressure Sensor ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

PS06-G160KP-5W is a temperature-compensated gauge pressure sensor designed for reliable pressure measurement in industrial and fluid systems. The sensor features a 0–160 kPa pressure range with gauge pressure reference, stainless steel 316L housing and diaphragm construction, and an O-ring seal for durability. Key performance characteristics include a full-scale span output of 60–150 mV, excitation current of 1.5–2.5 mA, response time up to 1 ms, and nonlinearity of ±0.2 %FS. The sensor operates over a compensated temperature range of -10°C to 70°C and an extended operating range of -40°C to 125°C, with long-term stability of ±0.2 %FS/year. This sensor is ideal for HVAC systems, pneumatic controls, fluid level monitoring, and other applications requiring accurate pressure measurement with minimal temperature drift.

Search Keywords: PS06G160KP5W

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Same Sky®’s
Part No:
PS06-G160KP-5W
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
9026204000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Box

IN STOCK: 10

Can Ship immediately

Minimum Order Quantity: 2

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
2
$56.39
5
$52.72
10
$51.14
30
$48.63
50
$47.47
100
$45.89
250 +
$43.80

Tools/3D Models

Product Guides