help desk software
PS06-G100KP-5W by same sky®’s
Image is representational - see mfr. specs

PS06-G100KP-5W

Same Sky®’s

19 mm - 1.5 mA Excitation - 100 kPa - 5 Wires - Analog Output - Gauge Pressure Sensor ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

PS06-G100KP-5W is a temperature-compensated gauge pressure sensor designed to measure pressures from 0 to 100 kPa with high accuracy and reliability. The sensor features a stainless steel 316L housing and diaphragm with silicon oil filling and NBR o-ring seal, ensuring compatibility with a wide range of liquids and gases. Key performance characteristics include a nonlinearity of ±0.2 %FS, hysteresis of ±0.03 %FS, repeatability of ±0.03 %FS, and a fast response time of 1 ms up to 90% full scale. The sensor operates over a compensated temperature range of -10°C to 70°C and an extended operating range of -40°C to 125°C, with an excitation current of 1.5–2.5 mA and full scale span output of 60–150 mV. With a rated life of 1,000,000 cycles, 200% overload protection, and RoHS compliance, this sensor is well-suited for industrial process control, HVAC systems, medical equipment, and other applications requiring precise pressure monitoring in harsh environments.

Search Keywords: PS06G100KP5W

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Same Sky®’s
Part No:
PS06-G100KP-5W
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
9026204000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Box

IN STOCK: 10

Can Ship immediately

Minimum Order Quantity: 2

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
2
$56.39
5
$52.72
10
$51.14
30
$48.63
50
$47.47
100
$45.89
250 +
$43.80

Tools/3D Models

Product Guides