help desk software
PS05-S25MP-5W by same sky®’s
Image is representational - see mfr. specs

PS05-S25MP-5W

Same Sky®’s

19 mm - 1.5 mA Excitation - 2.5 MPa - 5 Wires - Analog Output - Sealed Gauge Pressure Sensor ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

PS05-S25MP-5W is a sealed gauge pressure sensor designed to measure pressures from 0 to 2.5 MPa with temperature compensation and high reliability. The sensor features a stainless steel 316L housing and diaphragm with silicon oil filling, providing excellent corrosion resistance and compatibility with a wide range of liquids and gases. It delivers a full-scale span output of 60–150 mV with low nonlinearity (±0.3% FS) and hysteresis (±0.05% FS), ensuring accurate pressure measurement across its compensated temperature range of 0–70°C and operating range of -40°C to +125°C. The sensor exhibits a response time of up to 1 ms and is rated for 1,000,000 cycles of operation, with an overload pressure rating of 200% FS and burst pressure of 500% FS. Common applications include hydraulic systems, pneumatic controls, industrial process monitoring, and medical equipment where sealed gauge pressure measurement and durability are essential.

Search Keywords: PS05S25MP5W

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Same Sky®’s
Part No:
PS05-S25MP-5W
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
9026204000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Box

IN STOCK: 9

Can Ship immediately

Minimum Order Quantity: 2

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
2
$56.39
5
$52.72
10
$51.14
30
$48.63
50
$47.47
100
$45.89
250 +
$43.80

Tools/3D Models

Product Guides