help desk software
PS03-S400MP-A4W by same sky®’s
Image is representational - see mfr. specs

PS03-S400MP-A4W

Same Sky®’s

19 mm - 1.5 mA Excitation - 40 MPa - 4 Wires - Analog Output - Sealed Gauge Pressure Sensor ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

PS03-S400MP-A4W is a temperature-compensated pressure sensor from the PS03 series designed to measure absolute or sealed gauge pressure with high accuracy. The sensor features a 0–400 kPa pressure range with sealed gauge pressure reference, stainless steel 316L housing and diaphragm, and silicon oil filling for reliable operation. Key performance characteristics include nonlinearity of ±0.3 %FS, hysteresis of ±0.05 %FS, repeatability of ±0.05 %FS, and zero temperature coefficient of ±1.5 %FS within the compensated temperature range. The full-scale span output is 98–102 mV for constant voltage excitation models, with zero output of ±2 mV and long-term stability of ±0.3 %FS/year. This sensor is ideal for industrial pressure monitoring, HVAC systems, medical devices, and automotive applications where accurate pressure measurement and temperature compensation are essential.

Search Keywords: PS03S400MPA4W

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Same Sky®’s
Part No:
PS03-S400MP-A4W
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
9026204000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Box

IN STOCK: 8

Can Ship immediately

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
1
$56.39
5
$52.72
10
$51.14
30
$48.63
50
$47.47
100
$45.89
250 +
$43.80

Tools/3D Models

Product Guides