help desk software
PR6-12V-450-1A by same sky®’s
Image is representational - see mfr. specs

PR6-12V-450-1A

Same Sky®’s

18.2 x 10.2 x 15.5 mm - 12 V - 10 A - SPST (1 Form A) - Power Relay ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The PR6-12V-450-1A is a power relay featuring a 12 Vdc nominal coil voltage and a 1 Form A (SPST) contact form. It operates with a coil resistance of 320 Ω and a typical power consumption of 450 mW. The silver alloy contacts are rated for 10 A at 250 Vac, with a maximum switching voltage of 277 Vac and a maximum switching current of 10 A. This relay provides a high dielectric strength of 4,000 Vac between the coil and contacts, an operate time of 10 ms, and a release time of 5 ms. With a wide operating temperature range of -40 to 85°C and UL/cUL safety approvals, it is a robust component for various power switching and control applications.

Search Keywords: PR612V4501A

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Same Sky®’s
Part No:
PR6-12V-450-1A
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Box

IN STOCK: 1,000

Can Ship immediately

MOQ for In Stock Qty: 25

MOQ for out of Stock Qty: 250

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
25
$1.291
50
$1.206
100
$1.164
250
$1.123
500
$1.056
750
$1.053
1,000 +
$0.980