help desk software
PR21-5V-400-2A by same sky®’s
Image is representational - see mfr. specs

PR21-5V-400-2A

Same Sky®’s

29 x 12.6 x 15.8 mm - 5 V - 8 A - DPST (2 Form A) - Power Relay ...

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

PR21-5V-400-2A is a 5 Vdc power relay featuring a 2 Form A (DPST) contact configuration with a maximum coil power of 400 mW. The relay offers a coil resistance of 62.5 O ±10%, an operating voltage minimum of 3.5 Vdc, and a release voltage maximum of 0.5 Vdc. It provides a contact rating of 8 A at 250 Vac or 30 Vdc, with a maximum switching voltage of 440 Vac and maximum switching power of 2,000 VA. The relay features Ag alloy contact material, contact resistance of 100 mO maximum, and an electrical life of 100,000 operations. Common applications include industrial control systems, home appliances, and automation equipment where reliable switching performance is required.

Search Keywords: PR215V4002A

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Same Sky®’s
Part No:
PR21-5V-400-2A
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Tube

IN STOCK: 1,000

Can Ship immediately

Minimum Order Quantity: 25

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
25
$2.17
100
$1.81
250
$1.73
500
$1.66
1,000
$1.47
3,000
$1.46
5,000
$1.38
8,000 +
$1.37