help desk software
PR12-5V-360-1C by same sky®’s
Image is representational - see mfr. specs

PR12-5V-360-1C

Same Sky®’s

19 x 15.5 x 15.8 mm - 5 V - 6 A - SPDT (1 Form C) - Power Relay ...

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The PR12-5V-360-1C is a 1 Form C power relay designed for power switching applications. It operates on a 5 Vdc coil with a resistance of 70 Ω and features a contact rating of 10 A / 6 A at 250 Vac for its normally open and normally closed contacts, respectively. The relay supports a maximum switching power of 2,500 VA or 280 W, with a maximum operate time of 10 ms and a release time of 5 ms. Designed for durability, it offers a mechanical life of 10,000,000 operations and an electrical life of 100,000 operations. With an operating temperature range of -40 to 85°C and UL/cUL safety approvals, this relay is a reliable component for various control systems.

Search Keywords: PR125V3601C

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Same Sky®’s
Part No:
PR12-5V-360-1C
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Tube

IN STOCK: 425

Can Ship immediately

Minimum Order Quantity: 25

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
25
$1.117
250
$0.991
500
$0.948
1,000
$0.906
3,000
$0.904
5,000
$0.836
8,000
$0.834
10,000 +
$0.832