PJ-083BH
Same Sky®’s2.5 x 5.9 mm - 5.0 A - Horizontal - Through Hole - Shielded - Dc Power Jack Connector ...
DESCRIPTION
The PJ-083BH is a through-hole DC power jack designed for reliable power connections. It is rated for 24 Vdc and a current of 5.0 A. This shielded connector features a 2.5 mm center pin, an internal switch, and can withstand 500 Vac for one minute. Engineered for a life of 5,000 cycles and an operating temperature range of -25 to 85°C, it is a durable choice for a variety of consumer and industrial electronics.
Search Keywords: PJ083BH
SPECIFICATIONS
IN STOCK: 5,080
Can Ship immediately
On Order:
2,340
can ship 7/20/26
Minimum Order Quantity: 250
Factory Lead-Time 8 Weeks
English
Chinese
Spanish
