help desk software
MPB01-1C54-SB-CAP-BK-D by same sky®’s
Image is representational - see mfr. specs

MPB01-1C54-SB-CAP-BK-D

Same Sky®’s

SPDT - On-(ON) - Through Hole - 5.4 mm Push - Straight With Bracket Terminal - 2.54 mm Pitch - Black Cap - Push Button Switch

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

SPDT - On-(ON) - Through Hole - 5.4 mm Push - Straight With Bracket Terminal - 2.54 mm Pitch - Black Cap - Push Button Switch

Search Keywords: MPB011C54SBCAPBKD

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Same Sky®’s
Part No:
MPB01-1C54-SB-CAP-BK-D
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509031
COO:
KR
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Box

IN STOCK: 272

Can Ship immediately

MOQ for In Stock Qty: 22

MOQ for out of Stock Qty: 22

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
22
$3.50
25
$3.49
50
$3.48
125
$3.47
250
$2.60
375
$2.43
500 +
$2.38