help desk software
GF0501M by same sky®’s
Image is representational - see mfr. specs

GF0501M

Same Sky®’s

50 mm - Round Frame - 0.25 W - 8 Ohm - Ferrite Magnet - PET Cone - Speaker ...

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

GF0501M is a 50 mm round frame speaker designed for audio reproduction applications. It features a typical input power of 0.25 W (0.5 W max), an 8 O impedance at 0.8 kHz, and a resonant frequency of 550 Hz with a frequency response up to 5,800 Hz. The speaker utilizes a ferrite magnet and PET cone construction, with solder eyelet terminals for connection. With a sound pressure level of 86 dB (typical at 0.25 W, 50 cm), compact dimensions of Ø50 x 17.5 mm, and an operating temperature range of -25°C to 60°C, this speaker is suitable for consumer electronics, communication devices, and general audio applications requiring reliable sound output.

Search Keywords: GF0501M

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Same Sky®’s
Part No:
GF0501M
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8518298000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4800
Package Type:
Tray
Dimensions Diameter x H:
1.97 x 0.69 in
Frame Shape:
Round
Cone Type:
Mylar

IN STOCK: 3,075

Can Ship immediately

MOQ for In Stock Qty: 24

MOQ for out of Stock Qty: 24

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
24
$9.56
250
$9.54
500
$9.51
1,200
$9.49
2,400
$4.85
3,600
$3.29
4,800 +
$3.23