help desk software
DS01-254-S-03BE by same sky®’s
Image is representational - see mfr. specs

DS01-254-S-03BE

Same Sky®’s

3 Position - Through Hole - 2.54 mm Pitch - Raised Slide Actuator - Flat Bottom - Short Pin - DIP Switch ...

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The DS01-254-S-03BE is a 3-pole DIP switch featuring a flat base, raised actuators, and through-hole mounting. It is rated for a switching voltage of 24 Vdc and a switching current of 25 mA per pole, with a maximum initial contact resistance of 50 mΩ. Designed for durability, it has a mechanical life of 2000 cycles and operates over a temperature range of -40 to 85°C. The switch is constructed with UL94V-0 rated materials and gold-plated contacts, making it a reliable choice for configuration and setup tasks in various electronic circuits.

Search Keywords: DS01254S03BE

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Same Sky®’s
Part No:
DS01-254-S-03BE
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
Tube

IN STOCK: 2,000

Can Ship immediately

Minimum Order Quantity: 50

Factory Lead-Time 11 Weeks

Price (USD)

Qty
Unit Price
50
$0.5582
500
$0.3987
2,000
$0.3721
4,000
$0.3551
6,000
$0.3541
8,000
$0.3532
10,000
$0.3523
16,000 +
$0.3515