help desk software
CRJ063-L1-TH by same sky®’s
Image is representational - see mfr. specs

CRJ063-L1-TH

Same Sky®’s

8P8C - Single Port - Vertical - Unshielded - LED - Through Hole - RJ45 Modular Connector ...

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The CRJ063-L1-TH is a shielded 8P8C (RJ45) modular jack featuring integrated LED indicators and vertical PCB orientation. It is rated for 150 Vac maximum voltage and 1.5 A maximum current, with a withstanding voltage of 1,500 Vac for 1 minute. The connector utilizes phosphor bronze contact terminals with gold plating over nickel in the contact area and matte tin over nickel in the solder area, achieving a maximum contact resistance of 40 mO and minimum insulation resistance of 500 MO. The device incorporates dual LEDs (green at 565–575 nm and red at 620–630 nm wavelengths) with forward voltages of 2.5 V maximum at 20 mA, housed in a PBT insulator body rated UL94V-0 for flammability. Operating over a temperature range of 0°C to 70°C with a mechanical life of 1,000 insertion/withdrawal cycles, this connector is ideal for Ethernet and network applications requiring visual status indication and robust shielded performance.

Search Keywords: CRJ063L1TH

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Same Sky®’s
Part No:
CRJ063-L1-TH
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1500
Package Type:
Tray

IN STOCK: 1,140

Can Ship immediately

MOQ for In Stock Qty: 55

MOQ for out of Stock Qty: 55

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
55
$2.58
100
$2.57
250
$2.56
375
$2.55
750
$1.58
1,125
$1.24
1,500 +
$1.22

Tools/3D Models