CP115035335
Same Sky®’s50 x 35 x 3.35 mm - 11.0 A Input with Leads - Peltier (TEC) Module ...
DESCRIPTION
CP115035335 is a Peltier thermoelectric module from the CP110 series, designed for precise temperature control applications. It features arctEC™ structure technology with enhanced reliability for high thermal cycling, silicon sealed construction, and solid state design. The module operates with a maximum input voltage of 16.8 Vdc and maximum input current of 11.0 A, delivering a maximum heat absorption (Qmax) of 106 W at Tr=27°C and 116 W at Tr=50°C, with a maximum temperature difference (?Tmax) of 70°C at Tr=27°C and 77°C at Tr=50°C. With dimensions of 50 mm × 35 mm and a thickness of 3.35 mm, this module is ideal for applications requiring superior thermal performance and wide temperature differential capabilities.
Search Keywords: CP115035335
SPECIFICATIONS
IN STOCK: 77
Can Ship immediately
MOQ for In Stock Qty: 2
MOQ for out of Stock Qty: 2
Factory Lead-Time 13 Weeks
English
Chinese
Spanish
