help desk software
CMT-0525-75-SMT-TR by same sky®’s
Image is representational - see mfr. specs

CMT-0525-75-SMT-TR

Same Sky®’s

5 mm - 3 Vo-p - 75 dB - Surface Mount (SMT) - Magnetic Audio Transducer Buzzer ...

RoHS Compliant
reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The CMT-0525-75-SMT-TR is a compact magnetic buzzer transducer designed for surface-mount applications. It operates with a rated voltage of 3.0 Vo-p within a 2.0 to 5.0 Vo-p range, producing a minimum sound pressure level of 75 dB at its rated frequency of 4,000 Hz. This externally driven component features a typical coil resistance of 12 Ω and a maximum current consumption of 100 mA. Housed in a 5 x 5 x 2.5 mm package, it is built to withstand a wide operating temperature range of -40 to 85°C. Its small footprint and SMT design make it ideal for automated assembly in various space-constrained electronic requiring an audible indicator.

Search Keywords: CMT052575SMTTR

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Same Sky®’s
Part No:
CMT-0525-75-SMT-TR
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8531809041
COO:
CN
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
2000
Package Type:
reel

IN STOCK: 1,500

Can Ship immediately

Minimum Order Quantity: 250

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
250
$1.080
500
$1.057
2,000
$1.011
4,000
$0.988
6,000 +
$0.975