help desk software
CMS-30205-124L40-67 by same sky®’s
Image is representational - see mfr. specs

CMS-30205-124L40-67

Same Sky®’s

30 x 20 mm - Rectangular - 1.2 W - 4 Ohm - Neodymium Magnet - PEN Cone - IP67 - Speaker ...

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The CMS-30205-124L40-67 is a compact miniature speaker designed for applications requiring sealed, waterproof audio output. It features an IP67 rating for front-side protection, a rated power of 1.2 W (maximum 1.5 W), and an impedance of 4 O at 1.5 kHz. The speaker delivers a sound pressure level of 95 dB typical at 1.5 W measured 10 cm away, with a frequency response spanning from its resonant frequency (850 Hz typical) to 20 kHz. The device incorporates a neodymium-iron-boron magnet, PBT frame, and PEN cone material, operating reliably across -30°C to +65°C. Its compact dimensions of 30.0 × 20 × 5.0 mm and 40 mm lead wire with Molex connector make it ideal for portable electronics, alarm systems, and sealed enclosure applications where durability and space efficiency are essential.

Search Keywords: CMS30205124L4067

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Same Sky®’s
Part No:
CMS-30205-124L40-67
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8518298000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
400
Package Type:
Tray

IN STOCK: 300

Can Ship immediately

Minimum Order Quantity: 10

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
10
$3.68
50
$2.83
400
$2.53
800
$2.34
1,200
$2.26
2,800
$2.25
5,200
$2.24
7,600 +
$2.23

Tools/3D Models

Product Guides