help desk software
CMS-181637-158SP-X8 by same sky®’s
Image is representational - see mfr. specs

CMS-181637-158SP-X8

Same Sky®’s

18 x 16 mm - Rectangular Frame - 1.5 W - 8 Ohm - Neodymium Magnet - Peek Cone - Solder Pad - IPX8 - Speaker ...

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The CMS-181637-158SP-X8 is a miniature speaker designed for compact audio output in embedded systems and portable devices. It delivers 1.5 W of rated power with an 8 O nominal impedance and features a resonant frequency of 1,100 Hz, providing a frequency response extending to 20,000 Hz. The speaker achieves a sound pressure level of 100 dB at 3.46 Vrms measured at 10 cm in a 1 cc box, with total harmonic distortion limited to 10% maximum. Constructed with a Nd-Fe-B magnet, PPA frame, and PEEK cone material, the speaker measures 18 × 16 × 3.7 mm and weighs approximately 3.5 g. Its IPX8 waterproof rating and RoHS compliance make it suitable for harsh environments, consumer electronics, medical devices, and applications requiring reliable, compact audio output with moisture resistance.

Search Keywords: CMS181637158SPX8

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Same Sky®’s
Part No:
CMS-181637-158SP-X8
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8518298000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
392
Package Type:
Tray

IN STOCK: 392

Can Ship immediately

Minimum Order Quantity: 40

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
40
$2.43
100
$2.14
392
$1.98
784
$1.89
1,176
$1.85
2,744
$1.73
5,096
$1.66
7,840 +
$1.62

Tools/3D Models

Product Guides