help desk software
CMS-151135-076L100A by same sky®’s
Image is representational - see mfr. specs

CMS-151135-076L100A

Same Sky®’s

15 x 11 mm - Rectangular Frame - 0.7 W - 6 Ohm - Neodymium Magnet - PEEK Cone - Wire Leads with Connector - Speaker ...

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

CMS-151135-076L100A is a micro-speaker designed for compact audio applications, featuring a 6 O impedance and rated input power of 0.7 W with a maximum of 1.0 W. The speaker incorporates a neodymium-iron-boron (Nd-Fe-B) magnet and PEEK cone material, delivering a sound pressure level of 92 dB (typical) at 0.7 W measured at 10 cm in a 1 cc box. It operates across a frequency range of 100 Hz to 20,000 Hz with a resonant frequency of 900 Hz (typical) in a 1 cc box, and includes wire leads with Molex 51021-0200 connector housing for reliable integration. The device is rated for operating temperatures from -20°C to +70°C and is RoHS compliant, making it suitable for portable electronics, notification systems, and compact audio devices requiring space-efficient sound output.

Search Keywords: CMS151135076L100A

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Same Sky®’s
Part No:
CMS-151135-076L100A
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8518298000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Tray

IN STOCK: 490

Can Ship immediately

MOQ for In Stock Qty: 38

MOQ for out of Stock Qty: 38

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
38
$2.73
50
$2.72
100
$2.71
250
$2.70
500
$1.67
750
$1.33
1,000 +
$1.30

Tools/3D Models