help desk software
CFM-A238B-138-529 by same sky®’s
Image is representational - see mfr. specs

CFM-A238B-138-529

Same Sky®’s

12 V - 1100 mA - 120 x 120 x 38 mm - Dc Fan ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

CFM-A238B-138-529 is a DC axial fan designed for efficient airflow and cooling in electronic systems. It features a 120 x 120 x 37.5 mm frame with a 4-pole DC brushless motor and dual ball bearing system for extended reliability. Operating at a rated voltage of 12 VDC with a typical current draw of 1.00 A, the fan delivers an airflow of 146.90 CFM at a rated speed of 3,800 RPM. With a life expectancy of 70,000 hours at 40°C and 65% RH, it is suitable for demanding thermal management applications in servers, telecommunications equipment, and industrial systems.

Search Keywords: CFMA238B138529

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Same Sky®’s
Part No:
CFM-A238B-138-529
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8414596590
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
300
Package Type:
Box

IN STOCK: 280

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 5

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
5
$42.77
25
$42.66
50
$42.55
75
$42.45
150
$22.47
225
$15.81
300 +
$15.49