help desk software
CFM-A225BF-263-615-22 by same sky®’s
Image is representational - see mfr. specs

CFM-A225BF-263-615-22

Same Sky®’s

24 V - 1.24 A - 120 x 120 x 25 mm - Dc Fan - Tachometer Signal - PWM Control Signal ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

CFM-A225BF-263-615-22 is a 24 VDC DC brushless axial fan from the OFM-120BF series designed for high-performance cooling applications. The fan features a 120 x 120 x 25.4 mm frame with a dual ball bearing system and operates at a rated speed of 6,300 RPM, delivering 201.4 CFM airflow with a maximum static pressure of 1.16 inch H2O. It includes tachometer signal and PWM control signal outputs (indicated by the "-22" suffix), allowing for speed regulation via PWM input at frequencies between 2–60 kHz with a soft start feature that gradually increases current over approximately 15 seconds. The fan operates reliably across a temperature range of -10°C to +70°C with an expected life of 70,000 hours at 40°C and 65% relative humidity, making it suitable for industrial cooling, telecommunications equipment, and server applications requiring precise thermal management.

Search Keywords: CFMA225BF26361522

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Same Sky®’s
Part No:
CFM-A225BF-263-615-22
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8414596590
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
540
Package Type:
Box

IN STOCK: 30

Can Ship immediately

MOQ for In Stock Qty: 3

MOQ for out of Stock Qty: 3

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
3
$80.97
25
$80.77
50
$80.57
100
$80.37
135
$80.17
270
$40.95
405
$27.87
540 +
$27.31

Tools/3D Models

Product Guides