help desk software
CFM-5015BF-160-374-20 by same sky®’s
Image is representational - see mfr. specs

CFM-5015BF-160-374-20

Same Sky®’s

12 V - 0.20 A - 50 x 50 x 15 mm - Dc Fan - Tachometer Signal ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

CFM-5015BF-160-374-20 is a 12 VDC DC axial fan from the OFM-50BF series designed for compact cooling applications. It features a 4-pole DC brushless motor with dual ball bearing system, 50 x 50 x 15.5 mm dimensions, and operates at a rated speed of 6,000 RPM with ±10% tolerance. The fan delivers 15.57 CFM airflow at 0 inch H2O static pressure and generates 37.4 dBA noise at rated voltage. It operates across an input voltage range of 10.8–13.2 VDC with typical current consumption of 0.13 A and maximum power of 2.40 W. The "-20" suffix indicates tachometer signal capability for rotational speed detection. This fan is ideal for thermal management in compact electronic enclosures, industrial equipment, and consumer devices requiring reliable, low-noise cooling with speed monitoring.

Search Keywords: CFM5015BF16037420

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Same Sky®’s
Part No:
CFM-5015BF-160-374-20
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8414596590
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Box

IN STOCK: 192

Can Ship immediately

MOQ for In Stock Qty: 10

MOQ for out of Stock Qty: 10

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
10
$14.95
25
$14.91
50
$14.88
100
$9.16
150
$7.25
200 +
$7.10