CFM-2507CF-0100-240-20
Same Sky®’s5 V - 0.11 A - 25 x 25 x 7 mm - Tachometer Signal - omniCOOL™ Dc Axial Fan ...
DESCRIPTION
CFM-2507CF-0100-240-20 is a compact DC axial fan designed for efficient cooling in space-constrained applications. It features a 25 x 25 x 7 mm frame with an omniCOOL™ bearing system and operates at a rated voltage of 5 Vdc with an input voltage range of 4.5-5.5 Vdc. The fan delivers a typical airflow of 2.20 CFM at a rated speed of 10,000 RPM with a static pressure of 0.13 inch H2O and noise level of 24.1 dBA. This model includes a tachometer signal output for rotational speed monitoring and offers polarity protection. With a life expectancy of 40,000 hours at 40°C and safety approvals including UL/cUL 507 and CE, this fan is ideal for electronics cooling, embedded systems, and other applications requiring reliable thermal management.
Search Keywords: CFM2507CF010024020
SPECIFICATIONS
IN STOCK: 240
Can Ship immediately
Minimum Order Quantity: 5
Factory Lead-Time 16 Weeks
English
Chinese
Spanish
