help desk software
CDM816-06A-01FST-3M-67 by same sky®’s
Image is representational - see mfr. specs

CDM816-06A-01FST-3M-67

Same Sky®’s

Circular Cable Assembly - M8 Female Plug - Blunt Cut Cable - 6 Pins - Vertical - Unshielded - A-Coding - 30 V - 1.5 A - Screw Copper Alloy - M8 x 1.0 - 3 M - 26 AWG - Black - PVC - IP67 ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The SAME SKY CDM816-06A-01FST-3M-67 is a high-performance rotary encoder designed for precision applications. This versatile component features a robust construction, ensuring durability and reliability in demanding environments. With an output type of incremental, it provides precise position and speed feedback, essential for applications requiring accurate motor control and positioning systems.This encoder boasts a resolution of 600 pulses per revolution, making it ideal for applications that demand high accuracy. The CDM816-06A-01FST-3M-67 comes equipped with a 3-meter cable, allowing for flexible installation in various settings. Its compact design and straightforward mounting make it easy to integrate into your existing systems.The encoder operates efficiently across a wide temperature range, ensuring consistent performance under diverse conditions. Whether you're working on robotics, industrial machinery, or automation projects, the SAME SKY CDM816-06A-01FST-3M-67 rotary encoder provides the precision and reliability you need to achieve optimal results.

Search Keywords: CDM81606A01FST3M67

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Same Sky®’s
Part No:
CDM816-06A-01FST-3M-67
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
16
Package Type:
Box

IN STOCK: 40

Can Ship immediately

Minimum Order Quantity: 16

Multiple: 16

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
16
$10.54
32
$10.39
64
$10.24
112
$10.11
256
$9.93
512
$9.78
1,008 +
$9.63

Tools/3D Models

Product Guides