CDM1231-03A-01FRA-3M-67
Same Sky®’sCircular Cable Assembly - M12 Female Plug - Blunt Cut Cable - 3 Pins - Vertical - Unshielded - A-Coding - 250 V - 4 A - Screw Copper Alloy - M12 x 1.0 - 3 M - 22 AWG - Black - PVC - IP67 ...
DESCRIPTION
CDM1231-03A-01FRA-3M-67 is a 3-pole M12 molded female cable connector featuring A-code configuration, right-angle design, and 3 meter cable length. The connector is rated for 250 V maximum voltage and 4 A maximum current, with a contact resistance of 10 mO and insulation resistance of 100 MO at 500 Vdc. It provides IP67 protection in mated condition, withstands 1,500 Vac for 1 minute, and operates reliably across -25°C to +80°C with a mechanical life of 100 cycles. The cable features UUL 2464 PVC jacket with 22 AWG × 3C conductors (4.5 mm diameter), brass terminals with gold plating, and PA66 (UL94V-0) housing with TPU overmold, ensuring robust performance in industrial automation, sensor connectivity, and field instrumentation applications.
Search Keywords: CDM123103A01FRA3M67
SPECIFICATIONS
IN STOCK: 32
Can Ship immediately
Minimum Order Quantity: 6
Factory Lead-Time 12 Weeks
English
Chinese
Spanish
