help desk software
CBL-UA-UC-05BP by same sky®’s
Image is representational - see mfr. specs

CBL-UA-UC-05BP

Same Sky®’s

USB Cable - Type A Plug to Type C Plug - USB 2.0 - 0.5 M - Black - PVC ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The CBL-UA-UC-05BP is a 0.5-meter USB 2.0 cable designed for connecting with Type-A and Type-C ports. It features a Type-A male connector on one end and a Type-C male on the other, supporting a rated current of 2.4 A at 5 Vdc. This specific model has a durable black PVC jacket and overmold, rated for an operating temperature range of -20°C to 80°C. It is suitable for a wide range of applications, including charging and data synchronization for consumer electronics and peripherals.

Search Keywords: CBLUAUC05BP

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Same Sky®’s
Part No:
CBL-UA-UC-05BP
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544429090
COO:
VN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Box

IN STOCK: 400

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
5
$3.34
50
$3.13
100
$3.07
250
$2.99
500
$2.92
1,000
$2.86
3,000 +
$2.76

Tools/3D Models