UJ20-C-H-G-MSMT-P16-TR
Type C, USB 2.0, 480 Mbps, 48 Vdc, 5 A, Horizontal, Mid Mount SMT, Surface Mount Contact Pin Type, Gold Plated 3 µin, 16 Pins, USB Receptacle
DESCRIPTION
Type C, USB 2.0, 480 Mbps, 48 Vdc, 5 A, Horizontal, Mid Mount SMT, Surface Mount Contact Pin Type, Gold Plated 3 µin, 16 Pins, USB Receptacle
Search Keywords: UJ20CHGMSMTP16TR
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is UJ20-C-H-G-MSMT-P16-TR RoHS compliant?
Yes, UJ20-C-H-G-MSMT-P16-TR is RoHS compliant.
What is the lead time for UJ20-C-H-G-MSMT-P16-TR?
The standard lead time for UJ20-C-H-G-MSMT-P16-TR is approximately 8 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
Minimum Order Quantity: 1000
Factory Lead-Time 8 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
