help desk software
SIM-8-B by same sky®
Image is representational - see manufacturer specifications
Same Sky® Authorized Distributor

SIM-8-B

SIM Card Connector, 6 Contacts, Connector, Push In, Pull Out, Surface Mount, 1.7 mm Height Above Board, Gold Flash

View Datasheet Ask the Datasheet
RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

SIM Card Connector, 6 Contacts, Connector, Push In, Pull Out, Surface Mount, 1.7 mm Height Above Board, Gold Flash

Search Keywords: SIM8B

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Same Sky®
Part No:
SIM-8-B
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2400
Package Type:
Reel

FREQUENTLY ASKED QUESTIONS

Is SIM-8-B RoHS compliant?

Yes, SIM-8-B is RoHS compliant.

What is the lead time for SIM-8-B?

The standard lead time for SIM-8-B is approximately 8 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Minimum Order Quantity: 500

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
500
$0.5312
2,400
$0.4789
4,800
$0.4658
7,200
$0.4646
9,600
$0.4533
12,000
$0.4522
16,800
$0.4474
26,400 +
$0.4462

Tools/3D Models