help desk software
UJ31-CH-3-MSMT-TR-67 by same sky
Image is representational - see mfr. specs

UJ31-CH-3-MSMT-TR-67

Same Sky

Type C - USB 3.2 Gen 2x1 - 10 Gbps - 20 Vdc - 5 A - Horizontal - Mid Mount Hybrid Mounting Style - Hybrid Mount Contact Pin Type - Gold Plated 15 µin - 24 Pins - IP67 - USB Receptacle

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The SAME SKY UJ31-CH-3-MSMT-TR-67 is a high-quality Type C USB 3.2 Gen 2 receptacle with a right-angle design, perfect for surface mount (SMT) applications. This versatile and durable USB connector provides fast data transfer speeds and reliable performan

Search Keywords: UJ31CH3MSMTTR67

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Same Sky
Part No:
UJ31-CH-3-MSMT-TR-67
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
700
Package Type:
Reel

IN STOCK: 1,417

Ships today, if you order in

Minimum Order Quantity: 100

Factory Lead-Time 11 Weeks

Qty
Unit Price
100
$2.66
250
$2.47
700
$2.30
1,400
$2.16
2,800
$2.09
5,600
$2.05
7,700
$2.04
10,500 +
$2.03
Please Note: Tariffs may apply for U.S. shipments