help desk software
TBL004V-508-04BE-2GY by same sky
Image is representational - see mfr. specs

TBL004V-508-04BE-2GY

Same Sky

2~24 Poles - Screwless - Vertical - 5.08 Pitch - 24~14 (AWG) - Terminal Block Connector

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

2~24 Poles - Screwless - Vertical - 5.08 Pitch - 24~14 (AWG) - Terminal Block Connector

Search Keywords: TBL004V50804BE2GY

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Same Sky
Part No:
TBL004V-508-04BE-2GY
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1350
Package Type:
Tray
Type:
Terminal Block3837
Mounting:
Through Hole3828
Gender:
N/A
Termination Method:
Solder3836
Pitch:
5.08 mm
Number of Circuits:
43829
Maximum Voltage Rating:
3003826V
Maximum Current Rating:
10/Contact A
Wire Size:
14-24 AWG
Operating Temperature:
-40 to 105 °C

IN STOCK: 1,448

Ships today, if you order in

Minimum Order Quantity: 50

Factory Lead-Time 12 Weeks

Qty
Unit Price
50
$0.3597
500
$0.3370
1,350
$0.3271
2,700
$0.3203
5,400
$0.3135
8,100
$0.3095
10,800
$0.3066
16,200 +
$0.3026
Please Note: Tariffs may apply for U.S. shipments