TB008A-508-02BE
Same Sky2~24 Poles - Screw Type - 45° - 5.08 Pitch - 24~12 (AWG) - Terminal Block Connector
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
DESCRIPTION
2~24 Poles - Screw Type - 45° - 5.08 Pitch - 24~12 (AWG) - Terminal Block Connector
Search Keywords: TB008A50802BE
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Same Sky
Part No:
TB008A-508-02BE
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
2400
Package Type:
Bag
Type:
Terminal Block3837
Mounting:
Through Hole3828
Gender:
N/A
Termination Method:
Solder3836
Pitch:
5.08 mm
Number of Circuits:
23829
Maximum Voltage Rating:
3003826V
Maximum Current Rating:
16/Contact A
Wire Size:
12-24 AWG
Operating Temperature:
-40 to 105 °C
IN STOCK: 2,300
Can Ship immediately
Minimum Order Quantity: 100
Factory Lead-Time 11 Weeks
Qty
Unit Price
100
$0.2810
2,400
$0.2039
4,800
$0.2020
7,200
$0.2010
9,600
$0.2000
26,400
$0.1990
50,400
$0.1980
100,800
+
$0.1970
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
