help desk software
TB003-500-P04BE by same sky
Image is representational - see mfr. specs

TB003-500-P04BE

Same Sky

2~24 Poles - Screw Type - Horizontal - 5.0 Pitch - 26~14 (AWG) - Terminal Block Connector

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

2~24 Poles - Screw Type - Horizontal - 5.0 Pitch - 26~14 (AWG) - Terminal Block Connector

Search Keywords: TB003500P04BE

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Same Sky
Part No:
TB003-500-P04BE
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1500
Package Type:
Bag
Type:
Terminal Block3837
Mounting:
Through Hole3828
Gender:
N/A
Termination Method:
Solder3836
Pitch:
5 mm
Number of Circuits:
43829
Maximum Voltage Rating:
3003826V
Maximum Current Rating:
10/Contact A
Wire Size:
14-26 AWG
Operating Temperature:
-40 to 105 °C

IN STOCK: 1,390

Ships today, if you order in

Minimum Order Quantity: 100

Factory Lead-Time 11 Weeks

Qty
Unit Price
100
$0.2848
500
$0.2548
1,500
$0.2490
3,000
$0.2437
6,000
$0.2388
10,500
$0.2382
15,000
$0.2357
25,500 +
$0.1893
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models