TB002-500-03BE
Same Sky2~24 Poles - Screw Type - Horizontal - 5.0 Pitch - 22~12 (AWG) - Terminal Block Connector
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
DESCRIPTION
2~24 Poles - Screw Type - Horizontal - 5.0 Pitch - 22~12 (AWG) - Terminal Block Connector
Search Keywords: TB00250003BE
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Same Sky
Part No:
TB002-500-03BE
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
2000
Package Type:
Bag
Type:
Terminal Block3837
Mounting:
Through Hole3828
Gender:
N/A
Termination Method:
Solder3836
Pitch:
5 mm
Number of Circuits:
33829
Maximum Voltage Rating:
3003826V
Maximum Current Rating:
15/Contact A
Wire Size:
12-22 AWG
Operating Temperature:
-40 to 105 °C
IN STOCK: 2,553
Can Ship immediately
Minimum Order Quantity: 100
Factory Lead-Time 11 Weeks
Qty
Unit Price
100
$0.2827
2,000
$0.2130
4,000
$0.2098
6,000
$0.2067
8,000
$0.2014
26,000
$0.1539
50,000
$0.1382
100,000
+
$0.1361
Please Note:
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT
4998-W
1-Gang Decora/GFCI Device Decora Wallplate/Faceplate, Weather-Resistant, Thermoplastic Nyl...
55PC0111-22-9
High Performance Cable 22AWG 12.49mm Tin Coated Copper White
EKY-101ELL470MJC5S
Cap Aluminum Lytic 47uF 100V 20% (10 X 12.5mm) Radial 5mm 480mA 7000h 105A°C Bulk
EEE-FK1E332AM
The EEE-FK1E332AM is a surface-mount aluminum electrolytic capacitor with a capacitance of...
PQ108081-101MHF
Ferrite SMD Inductor - 100uH - DCR: 22 mohm - 8.9A
English
Chinese
Spanish
