help desk software
SP-3530A by same sky
Image is representational - see mfr. specs

SP-3530A

Same Sky

3.5 mm - Stereo - Round Cover - Audio Plug Connector

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

3.5 mm - Stereo - Round Cover - Audio Plug Connector

Search Keywords: SP3530A

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Same Sky
Part No:
SP-3530A
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bag
Type:
3.5MM Stereo Plug3389
Gender:
PL3371
Body Orientation:
Straight3367
Mounting:
Cable Mount3378
Housing Material:
Acrylonitrile Butadiene Styrene3373
Number of Contacts:
3
Contact Plating:
Nickel3369
Termination Method:
Crimp3388
Operating Temperature:
-25 to 70 °C

IN STOCK: 127

Ships today, if you order in

Minimum Order Quantity: 25

Factory Lead-Time 13 Weeks

Qty
Unit Price
25
$0.876
250
$0.820
500
$0.803
1,000
$0.786
3,000
$0.759
5,000
$0.746
8,000
$0.735
10,000 +
$0.729
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides