help desk software
SJ1-43502PM by same sky
Image is representational - see mfr. specs

SJ1-43502PM

Same Sky

3.5 mm - Stereo - Vertical - Panel Mount - 4 Conductors - 0 Internal Switches - Audio Jack Connector ...

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The SJ1-43502PM is a high-quality audio jack connector designed for panel mount applications. It features a compact, 3.5 mm size with 4 conductors, offering compatibility with a wide range of audio devices. The connector is orientated in a vertical configuration, making it easy to install and connect. With its durable construction and reliable performance, the SJ1-43502PM is an ideal choice for audio applications that require a secure and convenient panel mount connection.

Search Keywords: SJ143502PM

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Same Sky
Part No:
SJ1-43502PM
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2080
Package Type:
Tray

IN STOCK: 889

Can Ship immediately

On Order: 3,671   can ship 6/1/26 

Minimum Order Quantity: 25

Factory Lead-Time 8 Weeks

Qty
Unit Price
25
$1.60
100
$1.39
250
$1.35
500
$1.28
2,080
$1.20
4,160
$1.17
6,240 +
$1.16
Please Note: Tariffs may apply for U.S. shipments