help desk software
SJ1-42534-SMT-TR by same sky
Image is representational - see mfr. specs

SJ1-42534-SMT-TR

Same Sky

2.5 mm - Stereo - Right Angle - Surface Mount (SMT) - 4 Conductors - 0 Internal Switches - Audio Jack Connector

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

2.5 mm - Stereo - Right Angle - Surface Mount (SMT) - 4 Conductors - 0 Internal Switches - Audio Jack Connector

Search Keywords: SJ142534SMTTR

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Same Sky
Part No:
SJ1-42534-SMT-TR
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
10000
Package Type:
Reel

IN STOCK: 21,001

Can Ship immediately

MOQ for In Stock Qty: 500

MOQ for out of Stock Qty: 2500

Factory Lead-Time 9 Weeks

Qty
Unit Price
500
$0.810
1,000
$0.726
2,500
$0.706
5,000
$0.697
7,500
$0.693
10,000 +
$0.690
Please Note: Tariffs may apply for U.S. shipments