help desk software
SJ1-3533NS by same sky
Image is representational - see mfr. specs

SJ1-3533NS

Same Sky

3.5 mm Stereo Jack - 3 Pin Right-Angle - PCB Mount - Full Shield - Metal Bushing

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Enhance your electronic with the SAME SKY SJ1-3533NS Same Sky. This surface mount magnetic buzzer delivers clear and powerful sound output, making it ideal for a variety of applications. With its compact size and easy installation, this buzzer is

Search Keywords: SJ13533NS

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Same Sky
Part No:
SJ1-3533NS
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1200
Package Type:
Tray

IN STOCK: 2,199

Can Ship immediately

Minimum Order Quantity: 25

Factory Lead-Time 17 Weeks

Qty
Unit Price
25
$1.076
250
$0.963
500
$0.941
1,200
$0.921
3,600
$0.891
6,000
$0.889
8,400
$0.885
10,800 +
$0.883
Please Note: Tariffs may apply for U.S. shipments