SJ1-3525NG-GR
Same Sky3.5 mm - Stereo - Right Angle - Through Hole - Isolated Ground - 3 Conductors - 2 Internal Switches - Audio Jack Connector ...
DESCRIPTION
The SJ1-3525NG-GR is a 5-pin, 3.5mm audio jack designed for through-hole PCB mounting. This low-profile connector features integrated tip and ring switches, which can be used for plug detection or signal path control. It is rated to handle 12 Vdc at 1 A and has a maximum contact resistance of 100 mΩ. Built for reliability, it has a mechanical life of 5,000 cycles and operates across a temperature range of -25°C to 85°C. The UL94V-0 flammability rating and robust construction make it a suitable choice for various audio signal I/O applications in electronic devices.
Search Keywords: SJ13525NGGR
SPECIFICATIONS
IN STOCK: 10,360
Ships today, if you order in
Minimum Order Quantity: 50
Factory Lead-Time 9 Weeks
English
Chinese
Spanish
