SF100-707005
Same SkyThermal Pad - Silicone Elastomer - 70 x 70 x 0.5 mm - 1.5 W/m*K Thermal Conductivity
RoHS Compliant
Sheet Packaging
Certificate of Compliance Guarantee
DESCRIPTION
Thermal Pad - Silicone Elastomer - 70 x 70 x 0.5 mm - 1.5 W/m*K Thermal Conductivity
Search Keywords: SF100707005
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Same Sky
Part No:
SF100-707005
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8546900000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
3630
Package Type:
Sheet
IN STOCK: 890
Can Ship immediately
Minimum Order Quantity: 50
Factory Lead-Time 6 Weeks
Qty
Unit Price
50
$0.5309
500
$0.4368
1,000
$0.4186
3,630
$0.3865
7,260
$0.3856
10,890
$0.3770
18,150
$0.3724
25,410
+
$0.3715
Please Note:
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT
E13-02E
Snap Action Switch - SPST-NC - Button - 15A@125/250VAC 2A@48VDC - Quick Connect - Screw Mo...
RM1A23A75
Solid State Relay - SPST - 75 A - 265 VAC - Panel - Screw - Zero Crossing
AB2-B0-24-450-1D1-C
2-pole - Handle - 5 amp circuit breaker - Push-On 0.250 Tab (Q.C.) terminals - UL 1077 Rec...
20245-81
Power Relay 12VDC 30A DPDT (( 84.33mm 63.5mm 60.45mm))
4NC0F0A01
Contactor - Orange Line - 100 to 110 VAC 60Hz - 100 VAC 50Hz - 58V to 68V Pick-up Voltage ...
English
Chinese
Spanish
