help desk software
PJ-037AH by same sky
Image is representational - see mfr. specs

PJ-037AH

Same Sky

2.0 x 6.5 mm - 5.0 A - Horizontal - Through Hole - Dc Power Jack Connector

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The PJ-037AH DC Power Jack Connector from Same Sky is a high-quality, through-hole connector designed for reliable power connections. With a 2.0 mm center pin, this connector offers a secure and convenient way to transmit power, ideal for various electron

Search Keywords: PJ037AH

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Same Sky
Part No:
PJ-037AH
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Bag

IN STOCK: 19,500

Ships today, if you order in

Minimum Order Quantity: 50

Factory Lead-Time 17 Weeks

Qty
Unit Price
50
$0.5442
500
$0.4338
1,000
$0.3897
3,000
$0.3737
6,000
$0.3717
9,000
$0.3615
12,000
$0.3512
27,000 +
$0.3494
Please Note: Tariffs may apply for U.S. shipments