help desk software
PJ-014CH-SMT-TR by same sky
Image is representational - see mfr. specs

PJ-014CH-SMT-TR

Same Sky

1.0 x 3.9 mm - 3.5 A - Horizontal - Surface Mount (SMT) - Dc Power Jack Connector

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

1.0 x 3.9 mm - 3.5 A - Horizontal - Surface Mount (SMT) - Dc Power Jack Connector

Search Keywords: PJ014CHSMTTR

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Same Sky
Part No:
PJ-014CH-SMT-TR
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
3000
Package Type:
Reel

IN STOCK: 101,452

Ships today, if you order in

Minimum Order Quantity: 500

Factory Lead-Time 8 Weeks

Qty
Unit Price
500
$0.630
1,000
$0.579
3,000
$0.564
6,000
$0.562
9,000
$0.559
12,000
$0.549
15,000
$0.530
27,000 +
$0.527
Please Note: Tariffs may apply for U.S. shipments