help desk software
PJ-002BH-SMT-TR by same sky
Image is representational - see mfr. specs

PJ-002BH-SMT-TR

Same Sky

2.5 x 6.5 mm - 5.0 A - Horizontal - Surface Mount (SMT) - Dc Power Jack Connector ...

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The PJ-002BH-SMT-TR is a versatile surface mount DC power jack connector designed for various electronic devices. Featuring a 2.5 mm center pin and a right-angle configuration, this connector is capable of handling up to 5.0 A of current, making it ideal for a wide range of power applications. Its compact size and surface-mount design make it easy to integrate into circuit boards, offering a reliable and space-saving solution for power connection needs.

Search Keywords: PJ002BHSMTTR

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Same Sky
Part No:
PJ-002BH-SMT-TR
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
900
Package Type:
REEL

IN STOCK: 6,900

Can Ship immediately

Minimum Order Quantity: 900

Factory Lead-Time 16 Weeks

Qty
Unit Price
900
$0.688
1,800
$0.664
2,700
$0.648
5,400
$0.620
8,100
$0.600
10,800
$0.586
15,300
$0.572
25,200 +
$0.569
Please Note: Tariffs may apply for U.S. shipments