help desk software
PJ-002A by same sky
Image is representational - see mfr. specs

PJ-002A

Same Sky

2.0 x 6.5 mm - 2.5 A - Horizontal - Through Hole - Dc Power Jack Connector

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The Same Sky PJ-002A is a reliable and versatile DC power jack connector designed for through-hole mounting. With a 2.0 mm center pin, this connector provides a secure and stable interface for power supply or charging applications. It features a right-ang

Search Keywords: PJ002A

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Same Sky
Part No:
PJ-002A
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1200
Package Type:
Bag

IN STOCK: 11,438

Ships today, if you order in

Minimum Order Quantity: 100

Factory Lead-Time 16 Weeks

Qty
Unit Price
100
$0.3646
500
$0.2925
1,200
$0.2887
3,600
$0.2859
6,000
$0.2845
8,400
$0.2830
10,800
$0.2816
15,600 +
$0.2802
Please Note: Tariffs may apply for U.S. shipments