help desk software
DS04-254-2L-02BK by same sky
Image is representational - see mfr. specs

DS04-254-2L-02BK

Same Sky

2 Position - Through Hole - 2.54 mm Pitch - Flat Slide Actuator - Flat Bottom - Long Pin - DIP Switch ...

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The DS04-254-2L-02BK is a 2-pole, through-hole DIP switch designed for PCB configuration settings. This switch features a 2.54 mm pitch, flat actuators, and long pins with a length of 4.74 mm. It has a switching rating of 24 Vdc at 25 mA and a non-switching rating of 50 Vdc at 100 mA. The device offers a low initial contact resistance of 50 mΩ and is built to last for 2000 cycles. With an operating temperature range of -40 to 85°C and a UL94V-0 flammability rating, it is suitable for reliable use in industrial controls, telecommunications, and computer peripherals.

Search Keywords: DS042542L02BK

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Same Sky
Part No:
DS04-254-2L-02BK
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1610
Package Type:
Tube

IN STOCK: 1,610

Ships today, if you order in

Minimum Order Quantity: 100

Factory Lead-Time 11 Weeks

Qty
Unit Price
100
$0.4406
500
$0.3854
1,610
$0.3400
3,220
$0.3161
6,440
$0.3102
11,270
$0.3086
16,100
$0.3071
25,760 +
$0.3056
Please Note: Tariffs may apply for U.S. shipments