help desk software
DS04-254-2-03BK-SMT by same sky
Image is representational - see mfr. specs

DS04-254-2-03BK-SMT

Same Sky

3 Position - Surface Mount - 2.54 mm Pitch - Flat Slide Actuator - Flat Bottom - SMT Pin - DIP Switch

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The DS04-254-2-03BK-SMT is a highly reliable and durable part from Same Sky. It is a surface-mount tactile switch with a compact design, making it suitable for space-constrained applications. The switch features a 4.5mm square shape and has a low profile

Search Keywords: DS04254203BKSMT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Same Sky
Part No:
DS04-254-2-03BK-SMT
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1550
Package Type:
Tube

IN STOCK: 0

Minimum Order Quantity: 100

Factory Lead-Time 11 Weeks

Qty
Unit Price
100
$0.5054
500
$0.4317
1,550
$0.3987
3,100
$0.3735
6,200
$0.3641
10,850
$0.3632
15,500
$0.3623
26,350 +
$0.3614
Please Note: Tariffs may apply for U.S. shipments