help desk software
DS04-254-1-04BK-SMT by same sky
Image is representational - see mfr. specs

DS04-254-1-04BK-SMT

Same Sky

4 Position - Surface Mount - 2.54 mm Pitch - Raised Slide Actuator - Flat Bottom - SMT Pin - DIP Switch

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The SAME SKY DS04-254-1-04BK-SMT is a DIP switch designed for easy manual operation, featuring a SPST configuration and 4 raised slide switches. With a low current rating of 0.025A and a voltage rating of 24VDC, this switch is reliable for various electro

Search Keywords: DS04254104BKSMT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Same Sky
Part No:
DS04-254-1-04BK-SMT
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1040
Package Type:
Tube

IN STOCK: 1,280

Ships today, if you order in

Minimum Order Quantity: 50

Factory Lead-Time 11 Weeks

Qty
Unit Price
50
$0.7469
250
$0.5988
1,040
$0.5083
3,120
$0.4668
5,200
$0.4566
8,320
$0.4555
10,400
$0.4543
15,600 +
$0.4532
Please Note: Tariffs may apply for U.S. shipments