CVS-1508
Same Sky15 mm - Round Frame - 0.3 W - 8 Ohm - Neodymium Magnet - PET Cone - Speaker
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
DESCRIPTION
15 mm - Round Frame - 0.3 W - 8 Ohm - Neodymium Magnet - PET Cone - Speaker
Search Keywords: CVS1508
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Same Sky
Part No:
CVS-1508
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8518210000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1200
Package Type:
Tray
Cone Type:
Mylar
Frame Shape:
Round
Dimensions Diameter x H:
0.59 x 0.3 in
IN STOCK: 15,601
Can Ship immediately
Minimum Order Quantity: 10
Factory Lead-Time 13 Weeks
Qty
Unit Price
10
$2.39
100
$1.88
250
$1.86
500
$1.84
1,200
+
$1.83
Please Note:
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT
5-103639-3
Header - Male Pin - 4 Position - 1 Row - 0.100" (2.54mm) Pitch - Board to Board or Cable -...
42819-3212
Conn Power HDR 3 POS 10mm Solder ST Thru-Hole 3 Terminal 1 Port Mini-Fit Sr™ Tray
53324-0360
Conn Shrouded Header HDR 3 POS 2mm Solder ST Thru-Hole Mi II™ Tray
87439-0600
Conn Housing F 6 POS 1.5mm Crimp ST Cable Mount Pico-SPOX™ Bag
LM337TG
Linear Voltage Regulator, 1.5 A, High PSRR, Adjustable, Negative TJ = 0° to +125°C
English
Chinese
Spanish
