help desk software
CT-1205CL-SMT-TR by same sky
Image is representational - see mfr. specs

CT-1205CL-SMT-TR

Same Sky

12.8 mm - 5 Vdc - 92 dB - 2.4 kHz - Surface Mount (SMT) - Driving Circuit - Magnetic Audio Indicator Buzzer ...

RoHS Compliant
reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The CT-1205CL-SMT-TR is a compact and versatile magnetic audio indicator buzzer designed for surface mount applications. With a small size of 12.8 mm, it is an ideal choice for space-constrained projects. Operating at a voltage of 5V, this buzzer emits a loud and clear sound with a sound pressure level of 88 dB. The frequency of 2.4 kHz ensures a distinct and attention-grabbing audio signal. Featuring a surface mount (SMT) package, it can be easily integrated onto printed circuit boards. Additionally, it includes a built-in driving circuit, simplifying the design process and reducing external component requirements.

Search Keywords: CT1205CLSMTTR

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Same Sky
Part No:
CT-1205CL-SMT-TR
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8531809041
COO:
CN
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
1350
Package Type:
reel

IN STOCK: 4,904

Ships today, if you order in

Minimum Order Quantity: 250

Factory Lead-Time 13 Weeks

Qty
Unit Price
250
$1.80
500
$1.73
1,350
$1.62
2,700
$1.55
5,400
$1.47
8,100
$1.43
10,800
$1.42
16,200 +
$1.41
Please Note: Tariffs may apply for U.S. shipments