help desk software
CPT-1495CI-300 by same sky
Image is representational - see mfr. specs

CPT-1495CI-300

Same Sky

14 mm - 10 Vp-p - 84 dB - IP67 Rated - Through Hole - Piezo Audio Transducer Buzzer ...

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The CPT-1495CI-300 is an externally driven piezo buzzer transducer designed for clear audio output. It operates at a rated frequency of 4,250 Hz, producing a minimum sound pressure level of 84 dB at 10 cm with a maximum operating voltage of 30 Vp-p. This component is wave solderable and features gold-plated pin terminals for reliable connection. Housed in a PBT and glass fiber enclosure, it is IP67 rated, making it resistant to dust and water ingress. Its robust design and wide operating temperature range of -30 to 85°C make it suitable for industrial equipment, security alarms, and other demanding applications.

Search Keywords: CPT1495CI300

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Same Sky
Part No:
CPT-1495CI-300
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8531809041
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Tray
Minimum Operating Supply Voltage:
N/A
Maximum Operating Supply Voltage:
30 Vp-p
Product Diameter:
14 mm
Termination Method:
Pin
Minimum Sound Pressure:
84 dB
Mounting:
Through Hole

IN STOCK: 740

Ships today, if you order in

Minimum Order Quantity: 10

Factory Lead-Time 14 Weeks

Qty
Unit Price
10
$3.72
50
$2.77
250
$2.69
500
$2.61
1,000 +
$2.45
Please Note: Tariffs may apply for U.S. shipments