help desk software
CP854705-2 by same sky
Image is representational - see mfr. specs

CP854705-2

Same Sky

40 x 40 x 7.05 mm - 8.5 A Input with Leads - Multi-Stage Peltier (TEC) Module ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The CP854705-2 is a 2-stage thermoelectric cooler designed for thermal management applications. It operates with a maximum input voltage of 16.1 Vdc and a current of 8.5 A to achieve a maximum temperature difference (ΔTmax) of 85°C with a hot side temperature of 27°C. Under the same conditions, it provides a maximum cooling capacity (Qmax) of 51.6 W. As a solid-state device with no moving parts, it offers the advantage of quiet and reliable operation for precise cooling needs.

Search Keywords: CP8547052

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Same Sky
Part No:
CP854705-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8419505000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
120
Package Type:
Box
Dimensions LxWxH:
1.57 x 1.57 x 0.28 in
Delta Tmax:
95 (Th=50°C)

IN STOCK: 33

Can Ship immediately

Factory Lead-Time 13 Weeks

Qty
Unit Price
1
$56.88
5
$56.23
10
$53.49
25
$51.78
50
$51.52
120
$50.05
360 +
$49.80
Please Note: Tariffs may apply for U.S. shipments