help desk software
CMI-9705-0380-SMT-TR by same sky
Image is representational - see mfr. specs

CMI-9705-0380-SMT-TR

Same Sky

9.7 mm - 3 Vdc - 80 dB - Surface Mount - Driving Circuit - Magnetic Audio Indicator Buzzer

RoHS Compliant
reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The CMI-9705-0380-SMT-TR is buzzers indicator with dimensions: 0.382" L x 0.382" W x 0.224" H (9.70mm x 9.70mm x 5.70mm). Operating temperature range is from -40°C to 85°C.

Search Keywords: CMI97050380SMTTR

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Same Sky
Part No:
CMI-9705-0380-SMT-TR
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8531809041
COO:
CN
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
750
Package Type:
reel
Minimum Operating Supply Voltage:
2970VDC
Maximum Operating Supply Voltage:
5966VDC
Product Diameter:
N/R
Termination Method:
Solder Pad981
Minimum Sound Pressure:
80972dB
Mounting:
Surface Mount973

IN STOCK: 1,500

Can Ship immediately

Minimum Order Quantity: 250

Factory Lead-Time 12 Weeks

Qty
Unit Price
250
$1.27
750
$1.23
1,500
$1.17
3,000
$1.14
5,250 +
$1.13
Please Note: Tariffs may apply for U.S. shipments